TLVH431AIDBZR | ||
---|---|---|
DigiKey Part Number | 296-17970-2-ND - Tape & Reel (TR) 296-17970-1-ND - Cut Tape (CT) 296-17970-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLVH431AIDBZR | |
Description | IC VREF SHUNT ADJ 1% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLVH431AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.39400 | ¥53.94 |
25 | ¥5.06360 | ¥126.59 |
100 | ¥4.13260 | ¥413.26 |
250 | ¥3.83836 | ¥959.59 |
500 | ¥3.26682 | ¥1,633.41 |
1,000 | ¥2.61345 | ¥2,613.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36845 | ¥7,105.35 |
6,000 | ¥2.20511 | ¥13,230.66 |
15,000 | ¥2.12344 | ¥31,851.60 |
30,000 | ¥2.04177 | ¥61,253.10 |