LMR14050SQDPRTQ1 | ||
---|---|---|
DigiKey Part Number | 296-44757-2-ND - Tape & Reel (TR) 296-44757-1-ND - Cut Tape (CT) 296-44757-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR14050SQDPRTQ1 | |
Description | IC REG BUCK ADJ 5A 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR14050SQDPRTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.85600 | ¥238.56 |
25 | ¥22.55600 | ¥563.90 |
100 | ¥19.54890 | ¥1,954.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.54656 | ¥4,636.64 |
500 | ¥17.65010 | ¥8,825.05 |