Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-X2QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9154IRUCR

DigiKey Part Number
296-TLV9154IRUCRTR-ND - Tape & Reel (TR)
296-TLV9154IRUCRCT-ND - Cut Tape (CT)
296-TLV9154IRUCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9154IRUCR
Description
IC OPAMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-X2QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
125 µV
Series
Current - Supply
560µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
21V/µs
Package / Case
14-XFQFN
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
14-X2QFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.95000¥20.95
10¥15.52400¥155.24
25¥14.16680¥354.17
100¥12.67540¥1,267.54
250¥11.96352¥2,990.88
500¥11.61578¥5,807.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.74512¥32,235.36
6,000¥10.53171¥63,190.26
Manufacturers Standard Package