
TLV9152IDSGR | |
|---|---|
DigiKey Part Number | 296-TLV9152IDSGRTR-ND - Tape & Reel (TR) 296-TLV9152IDSGRCT-ND - Cut Tape (CT) 296-TLV9152IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152IDSGR |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9152IDSGR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.34600 | ¥103.46 |
| 25 | ¥9.40480 | ¥235.12 |
| 100 | ¥8.36590 | ¥836.59 |
| 250 | ¥7.87040 | ¥1,967.60 |
| 500 | ¥7.57168 | ¥3,785.84 |
| 1,000 | ¥7.52859 | ¥7,528.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.02222 | ¥21,066.66 |
| 6,000 | ¥6.87365 | ¥41,241.90 |
| 9,000 | ¥6.79925 | ¥61,193.25 |











