TLV8802DGKT | |
---|---|
DigiKey Part Number | 296-44801-2-ND - Tape & Reel (TR) 296-44801-1-ND - Cut Tape (CT) 296-44801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8802DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV8802DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 320nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.94900 | ¥89.49 |
25 | ¥8.49880 | ¥212.47 |
100 | ¥6.98000 | ¥698.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.52488 | ¥1,631.22 |
500 | ¥5.76628 | ¥2,883.14 |
1,250 | ¥4.55228 | ¥5,690.35 |
2,500 | ¥4.24881 | ¥10,622.02 |
6,250 | ¥4.03637 | ¥25,227.31 |
12,500 | ¥3.88462 | ¥48,557.75 |