
TPD1E0B04DPLT | |
|---|---|
DigiKey Part Number | 296-44593-2-ND - Tape & Reel (TR) 296-44593-1-ND - Cut Tape (CT) 296-44593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E0B04DPLT |
Description | TVS DIODE 3.6VWM 10.1VC 2X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.1V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E0B04DPLT Models |
Category | Power - Peak Pulse 15W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Active | Capacitance @ Frequency 0.13pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.7V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.7A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥8.32800 | ¥83.28 |
| 100 | ¥5.53510 | ¥553.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.79496 | ¥1,198.74 |
| 500 | ¥4.33678 | ¥2,168.39 |
| 750 | ¥4.10324 | ¥3,077.43 |
| 1,250 | ¥3.84066 | ¥4,800.82 |
| 1,750 | ¥3.68516 | ¥6,449.03 |
| 2,500 | ¥3.53394 | ¥8,834.85 |











