TLV76015DBZR | |
---|---|
DigiKey Part Number | 296-48332-2-ND - Tape & Reel (TR) 296-48332-1-ND - Cut Tape (CT) 296-48332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76015DBZR |
Description | IC REG LINEAR 15V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76015DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.22900 | ¥222.90 |
250 | ¥2.06956 | ¥517.39 |
500 | ¥1.75134 | ¥875.67 |
1,000 | ¥1.35323 | ¥1,353.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23383 | ¥3,701.49 |
6,000 | ¥1.15424 | ¥6,925.44 |
15,000 | ¥1.07464 | ¥16,119.60 |
30,000 | ¥1.01892 | ¥30,567.60 |
75,000 | ¥0.99504 | ¥74,628.00 |