LM3480IM3X-15/NOPB | ||
---|---|---|
DigiKey Part Number | 296-41423-2-ND - Tape & Reel (TR) 296-41423-1-ND - Cut Tape (CT) 296-41423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3480IM3X-15/NOPB | |
Description | IC REG LINEAR 15V 100MA SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3480IM3X-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.88300 | ¥88.83 |
25 | ¥8.42600 | ¥210.65 |
100 | ¥6.92210 | ¥692.21 |
250 | ¥6.47092 | ¥1,617.73 |
500 | ¥5.71864 | ¥2,859.32 |
1,000 | ¥4.51465 | ¥4,514.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.21372 | ¥12,641.16 |
6,000 | ¥4.00303 | ¥24,018.18 |
15,000 | ¥3.85254 | ¥57,788.10 |