TLV75709PDRVR | ||
---|---|---|
DigiKey Part Number | 296-51809-2-ND - Tape & Reel (TR) 296-51809-1-ND - Cut Tape (CT) 296-51809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV75709PDRVR | |
Description | IC REG LINEAR 0.9V 1A 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV75709PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23400 | ¥32.34 |
25 | ¥3.01760 | ¥75.44 |
100 | ¥2.41440 | ¥241.44 |
250 | ¥2.24212 | ¥560.53 |
500 | ¥1.89702 | ¥948.51 |
1,000 | ¥1.46594 | ¥1,465.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33659 | ¥4,009.77 |
6,000 | ¥1.25035 | ¥7,502.10 |
15,000 | ¥1.16412 | ¥17,461.80 |
30,000 | ¥1.10376 | ¥33,112.80 |
75,000 | ¥1.07789 | ¥80,841.75 |