FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF016BT-80E/SN

DigiKey Part Number
SST26VF016BT-80E/SNTR-ND - Tape & Reel (TR)
SST26VF016BT-80E/SNCT-ND - Cut Tape (CT)
SST26VF016BT-80E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF016BT-80E/SN
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,861
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3300
Tape & Reel (TR):3300
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.89000¥18.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥17.29690¥57,079.77
Manufacturers Standard Package