TLV70028DSET | ||
---|---|---|
DigiKey Part Number | 296-TLV70028DSETTR-ND - Tape & Reel (TR) 296-TLV70028DSETCT-ND - Cut Tape (CT) 296-TLV70028DSETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV70028DSET | |
Description | IC REG LINEAR 2.8V 200MA 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV70028DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77400 | ¥77.74 |
25 | ¥7.38200 | ¥184.55 |
100 | ¥6.06420 | ¥606.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.66872 | ¥1,417.18 |
500 | ¥5.00968 | ¥2,504.84 |
1,250 | ¥3.95500 | ¥4,943.75 |
2,500 | ¥3.69135 | ¥9,228.38 |
6,250 | ¥3.50678 | ¥21,917.38 |
12,500 | ¥3.37495 | ¥42,186.88 |
25,000 | ¥3.26948 | ¥81,737.00 |