TLV62568DRLR | ||
---|---|---|
DigiKey Part Number | 296-48708-2-ND - Tape & Reel (TR) 296-48708-1-ND - Cut Tape (CT) 296-48708-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV62568DRLR | |
Description | IC REG BUCK ADJ 1A SOT5X3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV62568DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.44640 | ¥61.16 |
100 | ¥1.69110 | ¥169.11 |
250 | ¥1.42416 | ¥356.04 |
500 | ¥1.15702 | ¥578.51 |
1,000 | ¥0.88998 | ¥889.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80101 | ¥2,403.03 |
6,000 | ¥0.75651 | ¥4,539.06 |
15,000 | ¥0.68975 | ¥10,346.25 |
30,000 | ¥0.64525 | ¥19,357.50 |
75,000 | ¥0.57850 | ¥43,387.50 |