TLV5630IDW | ||
---|---|---|
DigiKey Part Number | 296-3065-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TLV5630IDW | |
Description | IC DAC 12BIT V-OUT 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 8 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV5630IDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.83000 | ¥220.83 |
10 | ¥203.68200 | ¥2,036.82 |
25 | ¥194.53200 | ¥4,863.30 |
100 | ¥173.93390 | ¥17,393.39 |
250 | ¥165.92372 | ¥41,480.93 |
500 | ¥157.91370 | ¥78,956.85 |