


LTC3630AEMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3630AEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630AEMSE#PBF |
Description | IC REG BUCK ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630AEMSE#PBF Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 76V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.47000 | ¥80.47 |
| 10 | ¥62.62900 | ¥626.29 |
| 37 | ¥56.60027 | ¥2,094.21 |
| 111 | ¥52.99351 | ¥5,882.28 |
| 259 | ¥50.87996 | ¥13,177.91 |
| 518 | ¥49.48859 | ¥25,635.09 |
| 1,036 | ¥48.34372 | ¥50,084.09 |




