TLV320AIC3007IRSBT | ||
---|---|---|
DigiKey Part Number | 296-24373-2-ND - Tape & Reel (TR) 296-24373-1-ND - Cut Tape (CT) 296-24373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV320AIC3007IRSBT | |
Description | IC STEREO AUDIO CODEC LP 40-QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV320AIC3007IRSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 87 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 86 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥53.01500 | ¥530.15 |
25 | ¥50.54800 | ¥1,263.70 |
100 | ¥43.89140 | ¥4,389.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.91876 | ¥10,479.69 |
500 | ¥38.22000 | ¥19,110.00 |
1,250 | ¥33.28838 | ¥41,610.47 |
2,500 | ¥32.05548 | ¥80,138.70 |