TLV320AIC3007IRSBR | ||
---|---|---|
DigiKey Part Number | 296-49278-2-ND - Tape & Reel (TR) 296-49278-1-ND - Cut Tape (CT) 296-49278-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV320AIC3007IRSBR | |
Description | IC LP STEREO CODEC I2C 40WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV320AIC3007IRSBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 87 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 86 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.40000 | ¥414.00 |
25 | ¥39.13880 | ¥978.47 |
100 | ¥33.92100 | ¥3,392.10 |
250 | ¥32.18164 | ¥8,045.41 |
500 | ¥28.87638 | ¥14,438.19 |
1,000 | ¥24.35360 | ¥24,353.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.66224 | ¥58,986.72 |