TLV313IDBVR | |
---|---|
DigiKey Part Number | 296-47217-2-ND - Tape & Reel (TR) 296-47217-1-ND - Cut Tape (CT) 296-47217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV313IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26600 | ¥106.65 |
100 | ¥3.48260 | ¥348.26 |
250 | ¥3.23468 | ¥808.67 |
500 | ¥2.75294 | ¥1,376.47 |
1,000 | ¥2.20238 | ¥2,202.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99588 | ¥5,987.64 |
6,000 | ¥1.85824 | ¥11,149.44 |
15,000 | ¥1.78941 | ¥26,841.15 |
30,000 | ¥1.72058 | ¥51,617.40 |