PDTC114YT,215 | ||
---|---|---|
DigiKey Part Number | 1727-5134-2-ND - Tape & Reel (TR) 1727-5134-1-ND - Cut Tape (CT) 1727-5134-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114YT,215 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC114YT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.95100 | ¥9.51 |
100 | ¥0.51380 | ¥51.38 |
500 | ¥0.40324 | ¥201.62 |
1,000 | ¥0.28007 | ¥280.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23200 | ¥696.00 |
6,000 | ¥0.21940 | ¥1,316.40 |
9,000 | ¥0.18672 | ¥1,680.48 |
30,000 | ¥0.17272 | ¥5,181.60 |
75,000 | ¥0.14938 | ¥11,203.50 |
150,000 | ¥0.12417 | ¥18,625.50 |