TLV1811QDCKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TLV1811QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1811QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1811QDCKRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV1811QDCKRQ1 | |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA (Typ) | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.81000 | ¥98.10 |
25 | ¥9.30920 | ¥232.73 |
100 | ¥7.64700 | ¥764.70 |
250 | ¥7.14836 | ¥1,787.09 |
500 | ¥6.31726 | ¥3,158.63 |
1,000 | ¥4.98734 | ¥4,987.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.65481 | ¥13,964.43 |
6,000 | ¥4.42208 | ¥26,532.48 |
15,000 | ¥4.25583 | ¥63,837.45 |