Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-33CDCYR

DigiKey Part Number
296-21112-2-ND - Tape & Reel (TR)
296-21112-1-ND - Cut Tape (CT)
296-21112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-33CDCYR
Description
IC REG LIN 3.3V 800MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-33CDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117MP-3.3/NOPBTexas Instruments26,288LM1117MP-3.3/NOPBCT-ND¥11.99000Similar
AZ1117H-3.3TRG1Diodes Incorporated15,67131-AZ1117H-3.3TRG1CT-ND¥8.44000Similar
MC33269ST-3.3T3Gonsemi10,595MC33269ST-3.3T3GOSCT-ND¥6.12000Similar
SPX1117M3-L-3-3/TRMaxLinear, Inc.27,9621016-1848-1-ND¥2.15000Similar
In-Stock: 12,984
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.66300¥26.63
25¥2.37200¥59.30
100¥2.05670¥205.67
250¥1.90572¥476.43
500¥1.81494¥907.47
1,000¥1.74017¥1,740.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79845¥4,496.12
5,000¥1.74692¥8,734.60
7,500¥1.72112¥12,908.40
12,500¥1.69253¥21,156.62
17,500¥1.67583¥29,327.02
25,000¥1.65977¥41,494.25
Manufacturers Standard Package