TLK110PT | ||
---|---|---|
DigiKey Part Number | 296-30163-ND | |
Manufacturer | ||
Manufacturer Product Number | TLK110PT | |
Description | IC TRANSCEIVER FULL 1/1 48LQFP | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full MII, RMII 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLK110PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥62.90800 | ¥629.08 |
25 | ¥59.98400 | ¥1,499.60 |
80 | ¥52.08313 | ¥4,166.65 |
250 | ¥49.74272 | ¥12,435.68 |
500 | ¥45.35368 | ¥22,676.84 |
1,000 | ¥39.50166 | ¥39,501.66 |