TLC5926IPWPR | ||
---|---|---|
DigiKey Part Number | 296-24761-2-ND - Tape & Reel (TR) 296-24761-1-ND - Cut Tape (CT) 296-24761-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLC5926IPWPR | |
Description | IC LED DRVR LIN 120MA 24HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC5926IPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52700 | ¥125.27 |
25 | ¥11.81480 | ¥295.37 |
100 | ¥10.06630 | ¥1,006.63 |
250 | ¥9.45224 | ¥2,363.06 |
500 | ¥8.27076 | ¥4,135.38 |
1,000 | ¥6.85283 | ¥6,852.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.38027 | ¥12,760.54 |
6,000 | ¥6.14396 | ¥36,863.76 |
10,000 | ¥5.90765 | ¥59,076.50 |