
TLC5927IPWPR | |
|---|---|
DigiKey Part Number | 296-24763-2-ND - Tape & Reel (TR) 296-24763-1-ND - Cut Tape (CT) 296-24763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5927IPWPR |
Description | IC LED DRVR LIN 120MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5927IPWPR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.85900 | ¥118.59 |
| 25 | ¥10.79720 | ¥269.93 |
| 100 | ¥9.62710 | ¥962.71 |
| 250 | ¥9.06920 | ¥2,267.30 |
| 500 | ¥8.73328 | ¥4,366.64 |
| 1,000 | ¥8.73064 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.27413 | ¥16,548.26 |


