
TLC3702IDR | |
|---|---|
DigiKey Part Number | 296-1326-2-ND - Tape & Reel (TR) 296-1326-1-ND - Cut Tape (CT) 296-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702IDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS3402DR2G | onsemi | 3,186 | NCS3402DR2GOSCT-ND | ¥5.87000 | Similar |
| NCV2393DR2G | onsemi | 16 | NCV2393DR2GOSCT-ND | ¥6.20000 | Similar |
| TS3702IDT | STMicroelectronics | 10,000 | 497-2267-1-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.15006 | ¥12,875.15 |
| 5,000 | ¥5.02935 | ¥25,146.75 |
| 7,500 | ¥4.96893 | ¥37,266.98 |
| 12,500 | ¥4.90198 | ¥61,274.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.68300 | ¥76.83 |
| 25 | ¥6.95360 | ¥173.84 |
| 100 | ¥6.15290 | ¥615.29 |
| 250 | ¥5.77048 | ¥1,442.62 |
| 500 | ¥5.53990 | ¥2,769.95 |
| 1,000 | ¥5.44083 | ¥5,440.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.46000 | ¥11.46 |
| 10 | ¥8.31700 | ¥83.17 |
| 25 | ¥7.52760 | ¥188.19 |
| 100 | ¥6.66090 | ¥666.09 |
| 250 | ¥6.24692 | ¥1,561.73 |
| 500 | ¥5.99734 | ¥2,998.67 |
| 1,000 | ¥5.89008 | ¥5,890.08 |











