
TS3702IDT | |
|---|---|
DigiKey Part Number | 497-2267-2-ND - Tape & Reel (TR) 497-2267-1-ND - Cut Tape (CT) 497-2267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3702IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3702IDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 82dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.19300 | ¥41.93 |
| 25 | ¥3.76120 | ¥94.03 |
| 100 | ¥3.29060 | ¥329.06 |
| 250 | ¥3.06584 | ¥766.46 |
| 500 | ¥2.93022 | ¥1,465.11 |
| 1,000 | ¥2.81866 | ¥2,818.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.70082 | ¥6,752.05 |
| 5,000 | ¥2.62979 | ¥13,148.95 |
| 7,500 | ¥2.59422 | ¥19,456.65 |
| 12,500 | ¥2.55481 | ¥31,935.12 |
| 17,500 | ¥2.53179 | ¥44,306.32 |
| 25,000 | ¥2.50965 | ¥62,741.25 |




