TLC27L4CN | ||
---|---|---|
DigiKey Part Number | 296-7389-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TLC27L4CN | |
Description | IC CMOS 4 CIRCUIT 14DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC27L4CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.39500 | ¥113.95 |
25 | ¥10.82000 | ¥270.50 |
100 | ¥8.88660 | ¥888.66 |
250 | ¥8.30720 | ¥2,076.80 |
500 | ¥7.34130 | ¥3,670.65 |
1,000 | ¥5.79572 | ¥5,795.72 |
2,500 | ¥5.40934 | ¥13,523.35 |
5,000 | ¥5.13887 | ¥25,694.35 |