6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
6-140
6-140

6-140

DigiKey Part Number
CBB106-ND
Manufacturer
Manufacturer Product Number
6-140
Description
CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Cinch Connectivity Solutions
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Steel
Number of Wire Entries
12
Terminal Screw Finish
Nickel
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-55°F ~ 300°F
Current Rating (Amps)
15A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,064
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.17000¥119.17
10¥84.77600¥847.76
25¥75.24040¥1,881.01
50¥69.51100¥3,475.55
100¥64.89300¥6,489.30
250¥60.21020¥15,052.55
500¥57.53768¥28,768.84
1,000¥55.45686¥55,456.86
Manufacturers Standard Package