
CD4536BE | |
|---|---|
DigiKey Part Number | 296-3534-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4536BE |
Description | IC OSC PROG TIMER 5MHZ 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BE Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Supply 3 mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Programmable Timer | Supplier Device Package 16-PDIP |
Count 2 ~ 2²⁴ | Mounting Type Through Hole |
Frequency 5MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.97000 | ¥7.97 |
| 10 | ¥5.71200 | ¥57.12 |
| 25 | ¥5.14240 | ¥128.56 |
| 100 | ¥4.51580 | ¥451.58 |
| 250 | ¥4.21680 | ¥1,054.20 |
| 500 | ¥4.03684 | ¥2,018.42 |
| 1,000 | ¥3.88867 | ¥3,888.67 |
| 2,500 | ¥3.73223 | ¥9,330.58 |
| 5,000 | ¥3.63792 | ¥18,189.60 |








