TL499ACP | |
---|---|
DigiKey Part Number | 296-36042-5-ND |
Manufacturer | |
Manufacturer Product Number | TL499ACP |
Description | IC REG BOOST ADJ 1A 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 1A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL499ACP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.85700 | ¥298.57 |
50 | ¥28.22540 | ¥1,411.27 |
100 | ¥24.46300 | ¥2,446.30 |
250 | ¥23.20816 | ¥5,802.04 |
500 | ¥20.82466 | ¥10,412.33 |
1,000 | ¥17.56291 | ¥17,562.91 |
2,500 | ¥16.68478 | ¥41,711.95 |
5,000 | ¥16.05753 | ¥80,287.65 |