TL2575-ADJIKTTRG3 | ||
---|---|---|
DigiKey Part Number | 296-50533-2-ND - Tape & Reel (TR) 296-50533-1-ND - Cut Tape (CT) 296-50533-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL2575-ADJIKTTRG3 | |
Description | IC REG BUCK ADJ 1A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | TL2575-ADJIKTTRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.86100 | ¥148.61 |
25 | ¥14.01920 | ¥350.48 |
100 | ¥11.94520 | ¥1,194.52 |
250 | ¥11.21656 | ¥2,804.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.81434 | ¥4,907.17 |
1,000 | ¥8.13187 | ¥8,131.87 |
2,500 | ¥7.57109 | ¥18,927.72 |
5,000 | ¥7.29068 | ¥36,453.40 |