TL1963A-25DCYR | |
---|---|
DigiKey Part Number | 296-24896-2-ND - Tape & Reel (TR) 296-24896-1-ND - Cut Tape (CT) 296-24896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-25DCYR |
Description | IC REG LINEAR 2.5V 1.5A SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-25DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |