Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963A-25DCYT

DigiKey Part Number
296-TL1963A-25DCYTTR-ND - Tape & Reel (TR)
296-TL1963A-25DCYTCT-ND - Cut Tape (CT)
296-TL1963A-25DCYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963A-25DCYT
Description
IC REG LIN 2.5V 1.5A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TL1963A-25DCYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-223-4
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.76000¥41.76
10¥31.76500¥317.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥25.48416¥6,371.04
Manufacturers Standard Package

Other Suppliers on DigiKey

14,015In Stock
Ships from Rochester Electronics, LLC