
TL103WAID | |
|---|---|
DigiKey Part Number | 296-34261-5-ND |
Manufacturer | |
Manufacturer Product Number | TL103WAID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WAID Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL103WAIDR | Texas Instruments | 5,627 | 296-18861-1-ND | ¥6.53000 | MFR Recommended |
| TSM103WAID | STMicroelectronics | 0 | TSM103WAID-ND | ¥3.62334 | Direct |
| TSM103WAIDT | STMicroelectronics | 3,446 | 497-8163-1-ND | ¥7.19000 | Direct |
| AP4310AMTR-AG1 | Diodes Incorporated | 0 | AP4310AMTR-AG1DICT-ND | ¥2.73000 | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1,822 | 31-AS358AMTR-E1CT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.88100 | ¥68.81 |
| 75 | ¥5.61693 | ¥421.27 |
| 150 | ¥5.32367 | ¥798.55 |
| 300 | ¥5.08220 | ¥1,524.66 |
| 525 | ¥4.91884 | ¥2,582.39 |
| 1,050 | ¥4.74903 | ¥4,986.48 |
| 2,550 | ¥4.57467 | ¥11,665.41 |

