
TSM103WAIDT | |
|---|---|
DigiKey Part Number | 497-8163-2-ND - Tape & Reel (TR) 497-8163-1-ND - Cut Tape (CT) 497-8163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM103WAIDT |
Description | IC AMPLIFIER 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM103WAIDT Models |
Category | Applications Power Management |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL103WAIDR | Texas Instruments | 5,627 | 296-18861-1-ND | ¥6.53000 | Direct |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2,940 | LT1215CS8#TRPBFCT-ND | ¥87.25000 | Similar |
| NCS1002ADR2G | onsemi | 7,690 | NCS1002ADR2GOSCT-ND | ¥5.29000 | Similar |
| OPA2237UA/2K5 | Texas Instruments | 3,397 | 296-39111-1-ND | ¥24.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.05060 | ¥405.06 |
| 250 | ¥3.78204 | ¥945.51 |
| 500 | ¥3.62028 | ¥1,810.14 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.34657 | ¥8,366.42 |
| 5,000 | ¥3.26185 | ¥16,309.25 |
| 7,500 | ¥3.21942 | ¥24,145.65 |
| 12,500 | ¥3.17243 | ¥39,655.38 |
| 17,500 | ¥3.14497 | ¥55,036.97 |
| 25,000 | ¥3.11854 | ¥77,963.50 |

