
TL103WAIDR | |
|---|---|
DigiKey Part Number | 296-18861-2-ND - Tape & Reel (TR) 296-18861-1-ND - Cut Tape (CT) 296-18861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL103WAIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL103WAIDR Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64800 | ¥46.48 |
| 25 | ¥4.17800 | ¥104.45 |
| 100 | ¥3.66280 | ¥366.28 |
| 250 | ¥3.41616 | ¥854.04 |
| 500 | ¥3.26780 | ¥1,633.90 |
| 1,000 | ¥3.14549 | ¥3,145.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.01643 | ¥7,541.08 |
| 5,000 | ¥2.93868 | ¥14,693.40 |
| 7,500 | ¥2.89970 | ¥21,747.75 |
| 12,500 | ¥2.85656 | ¥35,707.00 |
| 17,500 | ¥2.83135 | ¥49,548.62 |
| 25,000 | ¥2.80708 | ¥70,177.00 |

