
AS358AMTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS358AMTR-E1TR-ND - Tape & Reel (TR) 31-AS358AMTR-E1CT-ND - Cut Tape (CT) 31-AS358AMTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358AMTR-E1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8682ARZ | Analog Devices Inc. | 34 | 505-AD8682ARZ-ND | ¥52.85000 | Similar |
| BA3472YF-CGE2 | Rohm Semiconductor | 3,456 | BA3472YF-CGE2CT-ND | ¥9.26000 | Similar |
| BA3472YF-LBH2 | Rohm Semiconductor | 244 | 846-BA3472YF-LBH2CT-ND | ¥22.83000 | Similar |
| LM358ADR | Texas Instruments | 70,479 | 296-14601-1-ND | ¥2.06000 | Similar |
| LM358ADRG4 | Texas Instruments | 18 | 296-31667-1-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.76100 | ¥7.61 |
| 25 | ¥0.67160 | ¥16.79 |
| 100 | ¥0.56570 | ¥56.57 |
| 250 | ¥0.51636 | ¥129.09 |
| 500 | ¥0.48644 | ¥243.22 |
| 1,000 | ¥0.46180 | ¥461.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.42479 | ¥1,699.16 |
| 8,000 | ¥0.41103 | ¥3,288.24 |
| 12,000 | ¥0.40414 | ¥4,849.68 |
| 20,000 | ¥0.39651 | ¥7,930.20 |
| 28,000 | ¥0.39205 | ¥10,977.40 |
| 40,000 | ¥0.38776 | ¥15,510.40 |

