
LM358ADR | |
|---|---|
DigiKey Part Number | 296-14601-2-ND - Tape & Reel (TR) 296-14601-1-ND - Cut Tape (CT) 296-14601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SF-E2 | Rohm Semiconductor | 2,402 | BA2904SF-E2CT-ND | ¥5.21000 | Similar |
| LM2904DT | Rohm Semiconductor | 10,957 | LM2904DTCT-ND | ¥5.62000 | Similar |
| LM358WDT | Rohm Semiconductor | 2,757 | LM358WDTCT-ND | ¥3.06000 | Similar |
| NCV2904DR2G | onsemi | 3,022 | NCV2904DR2GOSCT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.41500 | ¥14.15 |
| 25 | ¥1.25320 | ¥31.33 |
| 100 | ¥1.06990 | ¥106.99 |
| 250 | ¥0.98268 | ¥245.67 |
| 500 | ¥0.93020 | ¥465.10 |
| 1,000 | ¥0.88705 | ¥887.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.84150 | ¥2,103.75 |
| 5,000 | ¥0.81401 | ¥4,070.05 |
| 7,500 | ¥0.80024 | ¥6,001.80 |
| 12,500 | ¥0.78499 | ¥9,812.38 |
| 17,500 | ¥0.77607 | ¥13,581.23 |
| 25,000 | ¥0.76750 | ¥19,187.50 |








