
LM358ADRG4 | |
|---|---|
DigiKey Part Number | 296-31667-2-ND - Tape & Reel (TR) 296-31667-1-ND - Cut Tape (CT) 296-31667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358ADR | Texas Instruments | 70,379 | 296-14601-1-ND | ¥2.06000 | MFR Recommended |
| LM358AM/NOPB | Texas Instruments | 4,434 | LM358AMNS/NOPB-ND | ¥8.52000 | Similar |
| LM358AMX/NOPB | Texas Instruments | 2,794 | LM358AMX/NOPBCT-ND | ¥6.53000 | Similar |
| LM358M/NOPB | Texas Instruments | 12,029 | LM358MNS/NOPB-ND | ¥8.52000 | Similar |
| LM358MX/NOPB | Texas Instruments | 5,371 | LM358MX/NOPBCT-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.64600 | ¥16.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.92335 | ¥4,616.75 |

