
TL084CPW | |
|---|---|
DigiKey Part Number | 296-26700-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084CPW |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL084CPW Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL084CPWR | Texas Instruments | 4,386 | 296-7212-1-ND | ¥4.38000 | MFR Recommended |
| ADA4077-4ARUZ | Analog Devices Inc. | 26 | 505-ADA4077-4ARUZ-ND | ¥94.28000 | Similar |
| ADA4077-4ARUZ-R7 | Analog Devices Inc. | 0 | 505-ADA4077-4ARUZ-R7CT-ND | ¥94.28000 | Similar |
| ADA4077-4ARUZ-RL | Analog Devices Inc. | 789 | ADA4077-4ARUZ-RLCT-ND | ¥94.28000 | Similar |
| TL084CPT | STMicroelectronics | 7,237 | 497-2219-1-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.06200 | ¥60.62 |
| 90 | ¥4.85633 | ¥437.07 |
| 180 | ¥4.60683 | ¥829.23 |
| 270 | ¥4.48174 | ¥1,210.07 |
| 540 | ¥4.29841 | ¥2,321.14 |
| 1,080 | ¥4.14763 | ¥4,479.44 |
| 2,520 | ¥3.99894 | ¥10,077.33 |
| 5,040 | ¥3.90108 | ¥19,661.44 |




