
TL084CPWR | |
|---|---|
DigiKey Part Number | 296-7212-2-ND - Tape & Reel (TR) 296-7212-1-ND - Cut Tape (CT) 296-7212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL084CPWR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.74240 | ¥68.56 |
| 100 | ¥2.38510 | ¥238.51 |
| 250 | ¥2.21404 | ¥553.51 |
| 500 | ¥2.11100 | ¥1,055.50 |
| 1,000 | ¥2.02607 | ¥2,026.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.95623 | ¥3,912.46 |
| 4,000 | ¥1.89873 | ¥7,594.92 |
| 6,000 | ¥1.86996 | ¥11,219.76 |
| 10,000 | ¥1.83805 | ¥18,380.50 |
| 14,000 | ¥1.81941 | ¥25,471.74 |
| 20,000 | ¥1.80148 | ¥36,029.60 |

