
AD9245BCPZ-20 | |
|---|---|
DigiKey Part Number | AD9245BCPZ-20-ND |
Manufacturer | |
Manufacturer Product Number | AD9245BCPZ-20 |
Description | IC ADC 14BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9245BCPZ-20 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP-WQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.66000 | ¥314.66 |
| 10 | ¥255.97300 | ¥2,559.73 |
| 28 | ¥239.75179 | ¥6,713.05 |
| 112 | ¥224.15143 | ¥25,104.96 |
| 252 | ¥217.47659 | ¥54,804.10 |










