J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074CDR

DigiKey Part Number
296-1283-2-ND - Tape & Reel (TR)
296-1283-1-ND - Cut Tape (CT)
296-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074CDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
65 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4131NATexas Instruments1,060OPA4131NA-ND¥113.43000Similar
OPA4131NJTexas Instruments428OPA4131NJ-ND¥104.78000Similar
OPA4132UA/2K5Texas Instruments3,389296-46164-1-ND¥110.49000Similar
TL084ACDRTexas Instruments1,427296-15006-1-ND¥10.50000Similar
TL084BCDRTexas Instruments4,796296-15007-1-ND¥10.50000Similar
In-Stock: 19,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.70720¥67.68
100¥2.35010¥235.01
250¥2.17948¥544.87
500¥2.07652¥1,038.26
1,000¥1.99174¥1,991.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.90223¥4,755.57
5,000¥1.84826¥9,241.30
7,500¥1.82124¥13,659.30
12,500¥1.79131¥22,391.38
17,500¥1.77380¥31,041.50
25,000¥1.75698¥43,924.50
Manufacturers Standard Package