
OPA4131NJ | |
|---|---|
DigiKey Part Number | OPA4131NJ-ND |
Manufacturer | |
Manufacturer Product Number | OPA4131NJ |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4131NJ Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.78000 | ¥104.78 |
| 10 | ¥82.28600 | ¥822.86 |
| 50 | ¥73.28700 | ¥3,664.35 |
| 100 | ¥70.50170 | ¥7,050.17 |
| 250 | ¥67.56092 | ¥16,890.23 |
| 500 | ¥65.78832 | ¥32,894.16 |
| 1,000 | ¥64.32957 | ¥64,329.57 |

