J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4131NA

DigiKey Part Number
OPA4131NA-ND
Manufacturer
Manufacturer Product Number
OPA4131NA
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4131NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA (x4 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
5 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.43000¥113.43
10¥89.08100¥890.81
50¥79.33840¥3,966.92
100¥76.32300¥7,632.30
250¥73.13940¥18,284.85
500¥71.22042¥35,610.21
1,000¥69.64124¥69,641.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.