THS9000DRDT | ||
---|---|---|
DigiKey Part Number | 296-16692-2-ND - Tape & Reel (TR) 296-16692-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | THS9000DRDT | |
Description | IC RF AMP CELL 50-750MHZ 6VSON | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 750MHz 6-VSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | THS9000DRDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 750MHz | |
P1dB | 20.6dBm | |
Gain | 15.9dB | |
Noise Figure | 4dB | |
RF Type | Cellular, CDMA, TDMA, PCS | |
Voltage - Supply | 5.5V | |
Current - Supply | 100mA | |
Test Frequency | 350MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VSON (2x2) | |
Base Product Number |