
THS9000EVM | |
|---|---|
DigiKey Part Number | 296-18859-ND |
Manufacturer | |
Manufacturer Product Number | THS9000EVM |
Description | EVAL MODULE FOR THS9000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS9000 - Amplifier 50MHz ~ 400MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part THS9000 |
Packaging Bulk | RF Frequency 50MHz ~ 400MHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 50MHz ~ 400MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |



