RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 350MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS9001DBVT

DigiKey Part Number
296-16645-2-ND - Tape & Reel (TR)
296-16645-1-ND - Cut Tape (CT)
296-16645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS9001DBVT
Description
IC AMP CELL 50-350MHZ SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 350MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
THS9001DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, CDMA, TDMA, PCS
Manufacturer
Texas Instruments
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100mA
Part Status
Active
Test Frequency
350MHz
Frequency
50MHz ~ 350MHz
Mounting Type
Surface Mount
P1dB
20.6dBm
Package / Case
SOT-23-6
Gain
15dB
Supplier Device Package
SOT-23-6
Noise Figure
4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥15.44000¥154.40
25¥14.57800¥364.45
100¥13.39040¥1,339.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.67916¥3,169.79
500¥12.17604¥6,088.02
750¥11.89531¥8,921.48
1,250¥11.55509¥14,443.86
1,750¥11.33901¥19,843.27
2,500¥11.11666¥27,791.65
Manufacturers Standard Package

Other Suppliers on DigiKey

118,925In Stock
Ships from Rochester Electronics, LLC