THS9001 - Amplifier 50MHz ~ 350MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS9001EVM

DigiKey Part Number
296-18860-ND
Manufacturer
Manufacturer Product Number
THS9001EVM
Description
EVAL MODULE FOR THS9001
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS9001 - Amplifier 50MHz ~ 350MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Texas Instruments
Utilized IC / Part
THS9001
Packaging
Bulk
RF Frequency
50MHz ~ 350MHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
50MHz ~ 350MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.77000¥602.77
Manufacturers Standard Package