TCAN337GD | |
---|---|
DigiKey Part Number | TCAN337GD-ND |
Manufacturer | |
Manufacturer Product Number | TCAN337GD |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.59200 | ¥225.92 |
75 | ¥21.36067 | ¥1,602.05 |
150 | ¥18.51260 | ¥2,776.89 |
300 | ¥17.56337 | ¥5,269.01 |
525 | ¥15.75960 | ¥8,273.79 |
1,050 | ¥13.29117 | ¥13,955.73 |
2,550 | ¥12.62662 | ¥32,197.88 |
5,025 | ¥12.15194 | ¥61,063.50 |