TCAN337D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 338
Unit Price: ¥23.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 291
Unit Price: ¥27.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 524
Unit Price: ¥31.26000
Datasheet
1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN337D

DigiKey Part Number
TCAN337D-ND
Manufacturer
Manufacturer Product Number
TCAN337D
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN337D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN332DTexas Instruments338296-49938-ND¥23.16000Parametric Equivalent
TCAN334DTexas Instruments291TCAN334D-ND¥27.21000Parametric Equivalent
TCAN334GDTexas Instruments524296-TCAN334GD-ND¥31.26000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
525¥12.74855¥6,692.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.